40156 Aqua tight repair fiber sealant 300 ml

  • Item no.: 891157
  • Manufacturer no.: 40156
  • EAN: 4042504401569

Aqua-TIGHT helps with almost every sealing problem. Whether holes, cracks, dry or wet surfaces. Aqua-TIGHT adheres quickly and safely to almost all surfaces such as: Aluminum, zinc, lead, glass, stone, asphalt, roofing felt, hard-PVC, welding track, …

  • Warranty: 24 months
  • Item no.: 891157
  • Manufacturer no.: 40156
  • EAN: 4042504401569

Aqua-TIGHT helps with almost every sealing problem. Whether holes, cracks, dry or wet surfaces. Aqua-TIGHT adheres quickly and safely to almost all surfaces such as: Aluminum, zinc, lead, glass, stone, asphalt, roofing felt, hard-PVC, welding track, …

  • Warranty: 24 months

Hazard Statement

cz.actum.core.entity.product.ProductImage@1375fc87[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@8d6f26d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 226: Flammable liquid and vapour. (H 226)
GHS Precautionary Statements
  • P 501: Dispose of contents/container at …. (P 501)
  • P 403+235: Store in a cool and well-ventilated place.. (P 403+235)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 233: Keep container tightly closed. (P 233)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)

Hazard Statement

cz.actum.core.entity.product.ProductImage@1375fc87[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@8d6f26d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products