4111904960 Slider pot 50 kΩ Stereo 0.25 W linear 1 pc(s)

  • Item no.: 675500
  • Manufacturer no.: 4111904960
  • EAN: 2050001793713

100MM DUAL SLIDEPOTI PS100 50K 20% LIN

  • Warranty: 24 months
  • Item no.: 675500
  • Manufacturer no.: 4111904960
  • EAN: 2050001793713

100MM DUAL SLIDEPOTI PS100 50K 20% LIN

  • Warranty: 24 months
Resistance 50 kΩ
Resistance characteristic linear
Movement (±1) 100 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 128 mm
Width 3.5 mm
Content 1 pc(s)
Dim (L x W) 128 mm x 3.5 mm
Output Stereo
Type 4111904960
Product type Slider pot

Technical data

Resistance 50 kΩ
Resistance characteristic linear
Movement (±1) 100 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 128 mm
Width 3.5 mm
Content 1 pc(s)
Dim (L x W) 128 mm x 3.5 mm
Output Stereo

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers