4111907090 Slider pot 1 MΩ Stereo 0.25 W linear 1 pc(s)

  • Item no.: 675503
  • Manufacturer no.: 4111907090
  • EAN: 2050001793744

100MM DUAL SLIDEPOTI PS100 1M 20% LIN

  • Warranty: 24 months
  • Item no.: 675503
  • Manufacturer no.: 4111907090
  • EAN: 2050001793744

100MM DUAL SLIDEPOTI PS100 1M 20% LIN

  • Warranty: 24 months
Resistance 1 MΩ
Resistance characteristic linear
Movement (±1) 100 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 128 mm
Width 3.5 mm
Content 1 pc(s)
Dim (L x W) 128 mm x 3.5 mm
Output Stereo
Type 4111907090
Product type Slider pot

Technical data

Resistance 1 MΩ
Resistance characteristic linear
Movement (±1) 100 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 128 mm
Width 3.5 mm
Content 1 pc(s)
Dim (L x W) 128 mm x 3.5 mm
Output Stereo

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers