4113401420 Rotary Potentiometer

  • Item no.: 452263
  • Manufacturer no.: 4113401420
  • EAN: 2050001225283

LEITPLASTIKPOTI 11MM P110KH 500R 20% of

  • Warranty: 24 months
  • Item no.: 452263
  • Manufacturer no.: 4113401420
  • EAN: 2050001225283

LEITPLASTIKPOTI 11MM P110KH 500R 20% of

  • Warranty: 24 months
Resistance 500 Ω
Resistance characteristic linear
Output Mono
Connection Print
Mechanical angle 300 °
Electrical angle 260 °
Type Adjustable length
Shaft length 20 mm
Axle type Plastic , Flattened , Slotted
Axle Ø 6 mm
Case dimensions 11 mm
Tolerance ± 20 %
Content 1 pc(s)
Type P110KH-0F20 B-500 R
Product type Plastic film pot

Technical data

Resistance 500 Ω
Resistance characteristic linear
Output Mono
Connection Print
Mechanical angle 300 °
Electrical angle 260 °
Type Adjustable length
Shaft length 20 mm
Axle type Plastic , Flattened , Slotted
Axle Ø 6 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers