4D Systems PCB design board SK-35DT-AR
A Starter Kit for the uLCD-35DT-AR, which is a 3.5" DIABLO16 Intelligent Display Module, 4D Arduino Adaptor Shield, 5 Way cable, uUSB-PA5 Programming Adaptor and 2GB microSD Card.
- Warranty: 24 months
- Manufacturer: 4D Systems
A Starter Kit for the uLCD-35DT-AR, which is a 3.5" DIABLO16 Intelligent Display Module, 4D Arduino Adaptor Shield, 5 Way cable, uUSB-PA5 Programming Adaptor and 2GB microSD Card.
- Warranty: 24 months
- Manufacturer: 4D Systems
Technical data
Length | 97.6 mm |
---|---|
Width | 56.9 mm |
Height | 15.8 mm |
Product type | PCB design board |
Tool type | Development kit |
Min. operating voltage | 4.5 V |
Max. operating voltage | 5.5 V |
Documents & Downloads
3.5" DIABLO16 Display Module Pack
A Starter Kit for the uLCD-35DT-AR, which is a 3.5" DIABLO16 Intelligent Display Module, 4D Arduino Adaptor Shield, 5 Way cable, uUSB-PA5 Programming Adaptor and 2GB microSD Card.
- Warranty: 24 months
- Manufacturer: 4D Systems
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)