4D Systems PCB design board uOLED-128-G2-AR

  • Item no.: 1307456
  • Manufacturer no.: uOLED-128-G2-AR
  • EAN: 2050002910515

The uOLED-128-G2-AR is an Arduino Display Module Pack, which includes a uOLED-128-G2 1.5" OLED Display, a 4D Arduino Adaptor Shield and 5 way interface cable. The uOLED-128-G2-AR customises the uOLED-128-G2 Display specifically for interfacing with t…

  • Item no.: 1307456
  • Manufacturer no.: uOLED-128-G2-AR
  • EAN: 2050002910515

The uOLED-128-G2-AR is an Arduino Display Module Pack, which includes a uOLED-128-G2 1.5" OLED Display, a 4D Arduino Adaptor Shield and 5 way interface cable. The uOLED-128-G2-AR customises the uOLED-128-G2 Display specifically for interfacing with t…

Length 36 mm
Width 35.8 mm
Height 13.7 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Technical data

Length 36 mm
Width 35.8 mm
Height 13.7 mm
Product type PCB design board
Tool type Development kit
Min. operating voltage 4.5 V
Max. operating voltage 5.5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)