5 Channel TS34C Wireless Thermo-Hygro Sensor

  • Item no.: 672148
  • Manufacturer no.: TS34C
  • EAN: 4016138633245

Additional outdoor sensor for suitable wireless weather station. It transmits the measured value for temperature and air humidity via radio to the weather station.

  • Warranty: 24 months
  • Item no.: 672148
  • Manufacturer no.: TS34C
  • EAN: 4016138633245

Additional outdoor sensor for suitable wireless weather station. It transmits the measured value for temperature and air humidity via radio to the weather station.

  • Warranty: 24 months
Height 32 mm
Length 110 mm
Width 60 mm
Compatible with (details) 64 65 10 Radio weather station TE857 , 64 63 30 Radio weather station DV928 , 64 63 29 Radio weather station TE831X , 67 21 47 Radio weather station TE827NL
Signal type 433 MHz wireless
RH 0 to 99 %
Max. range
100 m
Resolution 0.1 °C · 1 %
Temperature 20 to +60 °C
Range 100 m
Sensor power supply AA battery (2x), please order separately
Product type Thermo-hgyro sensor

Technical data

Height 32 mm
Length 110 mm
Width 60 mm
Compatible with (details) 64 65 10 Radio weather station TE857 , 64 63 30 Radio weather station DV928 , 64 63 29 Radio weather station TE831X , 67 21 47 Radio weather station TE827NL
Signal type 433 MHz wireless
RH 0 to 99 %
Max. range
100 m
Resolution 0.1 °C · 1 %
Temperature 20 to +60 °C
Range 100 m

Frequently bought together

Similar products

See and discover other items from category