716654 Mini buzzer Noise emission: 75 dB Voltage: 1.5 V Continuous acoustic signal 1 pc(s)

  • Item no.: 716654
  • Manufacturer no.: 716654
  • EAN: 2050001390202

Magnetic Signal 75 Db

  • Warranty: 24 months
  • Item no.: 716654
  • Manufacturer no.: 716654
  • EAN: 2050001390202

Magnetic Signal 75 Db

  • Warranty: 24 months
Content 1 pc(s)
(Ø) 12 mm
Height 5.5 mm
Impedance 120 Ω
Connection Print
Features No circuits
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type 716654
Noise emission 75 dB
Resonance 2048 Hz
Pitch 6.5 mm
RoHS-compliant Yes
Voltage 1.5 V
Product type Mini buzzer

Technical data

Content 1 pc(s)
(Ø) 12 mm
Height 5.5 mm
Impedance 120 Ω
Connection Print
Features No circuits
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type 716654

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers