716667 Mini buzzer Noise emission: 80 dB Voltage: 1.5 V Continuous acoustic signal 1 pc(s)
- Item no.: 716667
- Manufacturer no.: 716667
- EAN: 2050001390219
Magnetic Signal 80 Db
- Warranty: 24 months
- Item no.: 716667
- Manufacturer no.: 716667
- EAN: 2050001390219
Magnetic Signal 80 Db
- Warranty: 24 months
Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 12 mm x 7.5 mm |
(Ø) | 12 mm |
Height | 7.5 mm |
Impedance | 130 Ω |
Connection | |
Features | No circuits |
Fastening method | PCB |
Type | Round |
Sound signal type | Continuous acoustic signal |
Type | 716667 |
---|---|
Noise emission | 80 dB |
Resonance | 2048 Hz |
Pitch | 6.5 mm |
RoHS-compliant | Yes |
Voltage | 1.5 V |
Product type | Mini buzzer |
Documents & Downloads
Piezo signaller
Highlights & Details
- 80 dB
- Continuous acoustic signal
- 1.5 V
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers