823295 Tweezer set 7-piece 115 mm
- Item no.: 823295
- Manufacturer no.: 823295
- EAN: 4016138823295
7pcs Set of anti-static tweezers
- Warranty: 24 months
- Item no.: 823295
- Manufacturer no.: 823295
- EAN: 4016138823295
7pcs Set of anti-static tweezers
- Warranty: 24 months
Technical data
Type | super sharp / straight-round-wide / fine-bent |
---|---|
Length | 115 mm |
Material | Plastic |
Material (details) | Plastic |
Product type | Tweezer set |
Documents & Downloads
7pcs Set of plastic tweezers, anti-static
Highlights & Details
- Heat resistant
- Antistatic
Facts
- Heat resistant up to 220°C. Even acids have no effect on these plastic tweezers. Antistatic.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers