AB Elektronik 2002100555 Cermet trimmer linear 0.5 W 220 Ω 260 ° 1 pc(s)
Technical data
Resistance | 220 Ω |
---|---|
Resistance characteristic | linear |
Power rating | 0.5 W |
Mechanical angle | 260 ° |
Connection | |
Operation type | top |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Tolerance ± | 20 % |
Width | 8.8 mm |
CS | 5 mm , 10 mm |
---|---|
Dim | (L x W) 10.8 mm x 8.8 mm |
Content | 1 pc(s) |
Type | 2002100555 |
Length | 10.8 mm |
Product type | Cermet trimmer |
Documents & Downloads
Cermet trimmer TGN 805 M
- Warranty: 24 months
- Manufacturer: AB Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers