AB Elektronik 3109603601 Wire-wound pot Mono 1 W 50 Ω 1 pc(s)
Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.
- Warranty: 24 months
- Manufacturer: AB Elektronik
Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.
- Warranty: 24 months
- Manufacturer: AB Elektronik
Technical data
Resistance | 50 Ω |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 1 W |
Connection | Solder pins |
Mechanical angle | 285 ° |
Electrical angle | 265 ° |
Type | Wire connection |
Shaft length | 40 mm |
Axle type | Metal , Smooth |
Axle Ø | 6 mm |
---|---|
Thread size | M10 |
Thread length | 10 mm |
Length | 67.5 mm |
Width | 23 mm |
Height | 23.5 mm |
Tolerance ± | 10 % |
Content | 1 pc(s) |
Type | 3109603601 |
Dim | (L x W x H) 67.5 x 23 x 23.5 mm |
Tolerance | 10 % |
Load capacity | - input/output voltage 1 W |
Resistance characteristic | Lin |
Product type | Wire-wound pot |
Documents & Downloads
Wire -Potentiometer ABW 1
Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.
Delivery
- With fixing nut.
- Warranty: 24 months
- Manufacturer: AB Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers