Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Wire -Potentiometer ABW 1
- 5 kΩ
- linear
Technical specifications
- Packaging type
Single
- Product type
Wire-wound pot
- Potentiometer features
Wire-wound
- Resistance
5 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
1 W
- Connection
Wire
- Mechanical angle
285°
- Electrical angle
265°
- Type
Wire connection
- Axle length
40 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
10 mm
- Length
67.5 mm
- Width
23 mm
- Height
23.5 mm
- (Ø)
10 mm
- Tolerance ±
10 %
- Content
1 pc(s)
- Type
3109607590
- Dim
(Ø x H) 10 mm x 23.5 mm
- Tolerance
10 %
Documents & Downloads
Datasheet
Datasheet 442812 KYOCERA/AVX 3109607590 3109607590 Wire-wound pot Wire-wound Mono 1 W 5 kΩ 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 442812 KYOCERA/AVX 3109607590 3109607590 Wire-wound pot Wire-wound Mono 1 W 5 kΩ 1 pc(s) Single
Description
Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.
Scope of delivery
- 3109607590.