AB Elektronik 4114902400 Rotary Potentiometer
Technical data
- Mechanical path: 12.5mm.
- Electric way: 10 mm
Resistance | 1 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Connection | Open end cable |
Shaft length | 29 mm |
Axle type | Metal , Smooth |
Axle Ø | 3 mm |
Min. temperature | -40 °C |
Max. temperature | +130 °C |
Tolerance ± | 20 % |
Content | 1 pc(s) |
---|---|
Type | LM 10 / 3M29 - 1 KR |
Product type | Rotary position sensor |
Documents & Downloads
AB Elektronik 4114902400 Rotary Potentiometer
- Warranty: 24 months
- Manufacturer: AB Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers