AB Elektronik 601045 Carbon film pot linear 0.1 W 500 kΩ 210 ° 1 pc(s)
Technical data
Resistance | 500 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.1 W |
Mechanical angle | 210 ° |
Connection | |
Operation type | top |
Tolerance ± | 30 % |
Width | 6.5 mm |
Height | 4.1 mm |
CS | 5 mm , 2.5 mm |
Dim | (L x W x H) 7.3 x 6.5 x 4.1 mm |
---|---|
Content | 1 pc(s) |
Type | 601045 |
Length | 7.3 mm |
Product type | Carbon film pot |
Documents & Downloads
Carbon film pot HA06/SM 065
- Warranty: 24 months
- Manufacturer: AB Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers