There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Angle and tilt sensor
4162400010
5 V DC
5 V DC
5 V DC
105°
105 ° (max)
0.1°
4 kΩ
-40 °C
+120 °C
With return spring
4162400010
-40 - +120 °C
5 V (±0.1 V)
Datasheet 182870 KYOCERA/AVX Angle and tilt sensor 4162400010 4162400010 Reading range: 105 ° (max)
Information 182870 KYOCERA/AVX Angle and tilt sensor 4162400010 4162400010 Reading range: 105 ° (max)