ABB 2CDS251002R0135 Circuit breaker 1-pin 13 A
Thanks to a clever connection technology, this circuit breaker can be wired much faster and more conveniently.Circuit breaker switch 1-pin with trigger characteristic B. The rated current is 13 A with a rated breaking capacity 6 kA at a rated voltage…
- Warranty: 24 months
- Manufacturer: ABB
Thanks to a clever connection technology, this circuit breaker can be wired much faster and more conveniently.Circuit breaker switch 1-pin with trigger characteristic B. The rated current is 13 A with a rated breaking capacity 6 kA at a rated voltage…
- Warranty: 24 months
- Manufacturer: ABB
Technical data
Type | 1-pin |
---|---|
Nominal voltage (details) | 230/400 V |
Dim | (W x D) 89 mm x 69 mm |
Content | 1 pc(s) |
Depth | 69 mm |
Width | 89 mm |
Nominal current - rounded value | 13 A |
Nominal current | 13 A |
Number of pins | 1 |
Type | 13 A |
Release characteristics | B/6kA |
---|---|
Operating voltage | 230/400 V AC |
Product type | Circuit breaker |
Circuit breaker ABB S201-S B13A
Thanks to a clever connection technology, this circuit breaker can be wired much faster and more conveniently.
Circuit breaker switch 1-pin with trigger characteristic B. The rated current is 13 A with a rated breaking capacity 6 kA at a rated voltage of 230/400 V/AC.
Facts
- Inlet: screw terminals up to 35 mm²
- Outlet: plug terminals up to 4 mm².
- Warranty: 24 months
- Manufacturer: ABB
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB