

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
3
K
Yes
20 A
20 A
1 pc(s)
6 kA
230/400 V AC
20 A
0
AC
69 mm
20 A
400 V
50-60 MHz
K
440 V
3
3
3
3
FALSE
8.1 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
Datasheet 621937 ABB 2CDS253001R0487 S203-K20 Circuit breaker 3-pin 20 A
User & Safety Instructions 621937 ABB 2CDS253001R0487 S203-K20 Circuit breaker 3-pin 20 A
Information 621937 ABB 2CDS253001R0487 S203-K20 Circuit breaker 3-pin 20 A
Conformity certificate 621937 ABB 2CDS253001R0487 S203-K20 Circuit breaker 3-pin 20 A