ABB 2CDS781001R4352 Circuit breaker 3-pin 35 A
Selective main-circuit breaker for mounting 4- or 5pole 40 mm-collective rails systems 12 x 5 mm² und 12 x 10 mm². The mounting and connection of venting lever follows tool-free via cage-clamps terminals. Additional frame clamps enables the feeding i…
- Warranty: 24 months
- Manufacturer: ABB
Selective main-circuit breaker for mounting 4- or 5pole 40 mm-collective rails systems 12 x 5 mm² und 12 x 10 mm². The mounting and connection of venting lever follows tool-free via cage-clamps terminals. Additional frame clamps enables the feeding i…
- Warranty: 24 months
- Manufacturer: ABB
Technical data
Nominal voltage (details) | 230/400 V |
---|---|
RoHS-compliant | Yes |
Content | 1 pc(s) |
Nominal current - rounded value | 35 A |
Nominal current | 35 A |
Number of pins | 3 |
Type | 35 A |
Release characteristics | E |
Operating voltage | 230/400 V AC |
Product type | Circuit breaker |
Main-circuit breaker S751/3-E 35 A
Selective main-circuit breaker for mounting 4- or 5pole 40 mm-collective rails systems 12 x 5 mm² und 12 x 10 mm². The mounting and connection of venting lever follows tool-free via cage-clamps terminals. Additional frame clamps enables the feeding in the bus bar system 50 mm² connection section or. 100 A feeding current.
- Warranty: 24 months
- Manufacturer: ABB
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB