ABB 2CDS781001R6252 Circuit breaker 1-pin 25 A

  • Item no.: 611508
  • Manufacturer no.: 2CDS781001R6252
  • EAN: 4016779698665

The selective main circuit breakerfor direct mounting on 4- or 5pole 40 mm-bus bars systems 12 x 5 mm² and 12 x 10 mm². The mounting and connection of venting lever follows tool-free via cage-clamps terminals. Additional frame clamps enables the feed…

  • Warranty: 24 months
  • Manufacturer: ABB
  • Item no.: 611508
  • Manufacturer no.: 2CDS781001R6252
  • EAN: 4016779698665

The selective main circuit breakerfor direct mounting on 4- or 5pole 40 mm-bus bars systems 12 x 5 mm² and 12 x 10 mm². The mounting and connection of venting lever follows tool-free via cage-clamps terminals. Additional frame clamps enables the feed…

  • Warranty: 24 months
  • Manufacturer: ABB
Type L2
Content 1 pc(s)
Nominal current 25 A
Number of pins 1
Type 25 A
Release characteristics E
Operating voltage 230/400 V AC
Product type Circuit breaker

Technical data

Type L2
Content 1 pc(s)
Nominal current 25 A
Number of pins 1
Type 25 A
Release characteristics E
Operating voltage 230/400 V AC
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category MCB