ABB 2CSR275140R1165 RCBO 16 A 0.03 A 230 V
The Rcbo Series DS201 is a 1 P + N in two modules for the protection of the final consumer, single phase. Protection against overload and short-circuit currents; protection against the effects of sinusoidal alternating and direct pulsating Erdfehlers…
- Warranty: 24 months
- Manufacturer: ABB
The Rcbo Series DS201 is a 1 P + N in two modules for the protection of the final consumer, single phase. Protection against overload and short-circuit currents; protection against the effects of sinusoidal alternating and direct pulsating Erdfehlers…
- Warranty: 24 months
- Manufacturer: ABB
Technical data
Dim | (W x H x D) 35 x 85 x 69 mm |
---|---|
Content | 1 pc(s) |
Depth | 69 mm |
Height | 85 mm |
Width | 35 mm |
Nominal current - rounded value | 16 A |
Differential current rating | 0.03 A |
Nominal current | 16 A |
Nominal voltage | 230 V |
Number of pins | 2 |
Release characteristics | B |
---|---|
Operating voltage | 230 - 400 V |
Product type | RCBO |
Documents & Downloads
ABB circuit breaker FI/LS combination DS201 MA-B 1-pin 16/0.03
The Rcbo Series DS201 is a 1 P + N in two modules for the protection of the final consumer, single phase. Protection against overload and short-circuit currents; protection against the effects of sinusoidal alternating and direct pulsating Erdfehlerstrome; protection against indirect contacts and additional protection against direct contact (with sensitivity = 30 mA).
This text is machine translated.
Highlights & Details
- Type of error current type
- Measured residual current 30 mA
- Trigger characteristic B
- Nominal current (in) 16 A
- Number of pins 2
- Warranty: 24 months
- Manufacturer: ABB
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB