
ABB HSB 63-C Heatshrink w/o adhesive Transparent 1.60 mm 0.80 mm Shrinkage:2:1 12 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.82
€ 21.84
3
1 M = € 1.74
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 1.82)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
Shrink Shrink-Kon ® without adhesive 2:1
- 12 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 1.60 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.60 mm
- Nominal diameter (post-shrinkage)
0.80 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
12 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HSB 63-C
- Halogen-free
No
- Suitable for
Heatshrink
- Length
12 m
- RoHS-compliant
Yes
- Type
HSB 63-C
Documents & Downloads
Datasheet
Datasheet 545477 ABB HSB 63-C Heatshrink w/o adhesive Transparent 1.60 mm 0.80 mm Shrinkage:2:1 12 m
User & Safety Instructions
User & Safety Instructions 545477 ABB HSB 63-C Heatshrink w/o adhesive Transparent 1.60 mm 0.80 mm Shrinkage:2:1 12 m
Description
Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
This text is machine translated.
This text is machine translated.

