Abilix Robot assembly kit Krypton 0 523126

  • Item no.: 2106312
  • Manufacturer no.: 523126
  • EAN: 6970575523126

Abilix is the global leader in the development of robots for educational applications. Krypton 0 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 0 contains more than …

  • Warranty: 24 months
  • Manufacturer: Abilix
  • Item no.: 2106312
  • Manufacturer no.: 523126
  • EAN: 6970575523126

Abilix is the global leader in the development of robots for educational applications. Krypton 0 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 0 contains more than …

  • Warranty: 24 months
  • Manufacturer: Abilix
Height 133 mm
Length 365 mm
Width 245 mm
Manufacturer part # 523126
Weight 1150 g
Product type Robot assembly kit

Technical data

Height 133 mm
Length 365 mm
Width 245 mm
Manufacturer part # 523126
Weight 1150 g
Product type Robot assembly kit

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits