Absima ATC 3.4 BL Brushless 1:10 RC model car Electric Road version 4WD RtR 2,4 GHz
Edition 3 - the new Hot Shot PerformanceA myth follows no line, a myth breaks rules. The ATC BL in the 3rd Generation has grown into a super sports car. The combination of sportiness, dynamism and efficiency makes the ATC3.4 special and an extraordin…
Edition 3 - the new Hot Shot PerformanceA myth follows no line, a myth breaks rules. The ATC BL in the 3rd Generation has grown into a super sports car. The combination of sportiness, dynamism and efficiency makes the ATC3.4 special and an extraordin…
1:10 Electric Touring Car ATC 3.4 BL RTR
Edition 3 - the new Hot Shot Performance
A myth follows no line, a myth breaks rules. The ATC BL in the 3rd Generation has grown into a super sports car. The combination of sportiness, dynamism and efficiency makes the ATC3.4 special and an extraordinary performer. With its 3S Ready Heart, supported by the fiber-reinforced "lightweight" chassis, the ATC3.4 racing track delivers performance with addiction potential.
This text is machine translated.
Highlights & Details
- Water-resistant 50 A brushless regulator 3S LiPo battery compatible
- 3300KV brushless race motor of size 540
- + 60 KM/H.
Facts
- Main drive steel · Full-aluminum oil pressure shock absorbers · Complete ball bearing 4WD all-wheel drive · Drive with ball bearings · Adjustable oil shock absorbers · Fully enclosed main drive · 2 bevel differentials · Steel differential outputs · Tires : Street Performer / 5 double spoke rim · Adjustable control arms · Chassis stiffeners made of aluminum · Aluminium motor holder · Damper oil viscosity : 300 CPS · Aluminum cardan drive with steel holders Adjustable track rods · 7 mm damper bridges v/h · Differential oil viscosity : 5,000 CPS · Fiber-reinforced plastic parts · Engine ratio Brushless version : Lightweight construction ( less weight - longer travel time ) Motor pinion 29 Z ( module 0.6 ) / main pinion 64 Z. · Adjustable servo saver · Completely designed body including sticker sheet
- .
Delivery
- Model car
- Radio control
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Road Model Cars