
1:16 Electric Buggy X Truck black / red RTR
Highlights & Details
- + 35 km/h !!!!
- Splashproof
- Incl. Battery and USB charging cable
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Buggy
- Scale
1:16
- Drive
4WD
- Dim
(L x W x H) 270 x 235 x 135 mm
- Model version
RtR
- Speed (max.)
35 km/h
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Ground clearance
35 mm
- Battery life
12 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
Black
Red
- Engine type
Electric
- Width
235 mm
- Height
135 mm
- Length
270 mm
- Wheelbase
175 mm
- Tyre width
45 mm
- Tyre Ø
80 mm
- Track width
190 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2139513 Absima X Truck Black, Red Brushed 1:16 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charging cable
Conformity certificate
Conformity certificate 2139513 Absima X Truck Black, Red Brushed 1:16 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charging cable
Description
The sand buggy X truck has to be tamed. You are naturally supported by real model technology. Next to one
Secure 2.4 GHz remote control system releases the power on your command by a 40A speed controller and lets you
celebrate. Small, fine, common fast - take the first step into the world of model sports.
This text is machine translated.
Features
- Incl. Headlights
- Many parts can be replaced
- 4WD all-wheel drive
- Ball bearings all around
- 2 differentials
- Shock absorbers with aluminum caps
- High performance motor and speed controller
- CVD drive shafts
- Tires : Race Hieroglyphics / 5 Double Spokes rims
- Aluminum cardan drive
- Adjustable speed
- Overheating protection
- Incl. LED roof lights
- Lightweight construction (less weight - longer driving time)
- Incl. 2.4 GHz remote control system
- Completely designed Body
Scope of delivery
- Model car
- Radio control
- Battery
- USB charging cable
- User manual.











