
LAN IP-Dome camera;2560 x 1440 p;ABUS;TVIP44510Outdoors
Highlights & Details
- 4 MPX camera for indoors and outdoors
- Detailed QHD (4MPx) resolution
- True WDR image optimization
Technical specifications
- Lens mount: M12
- Operating temperature -30 °C - 60 °C
- Max. Resolution @ Frame rate 2560 x 1440 @ 25/30 fps
- Power supply DC: 12 V
- Video compression: H.264 / H.264 Plus / H. 265 / H. 265 Plus / MJPEG
- Number of users: 32
- Product type
CCTV camera
- CCTV features
IR LEDs
Saves footage on SD card
ONVIF support
PoE IEEE 802.3af
- Camera type
Dome camera
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
- Focal length
2,8 mm
- Max. viewing angle hor.
98°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (- IR)
0.01 lx
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Height
82.4 mm
- (Ø)
111 mm
- Dim
(Ø x H) 111 mm x 82.4 mm
- Weight
320 g
- F-numbers
F1.6
- Enclosure material
Metal
Plastic
IP67
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 1892633 ABUS TVIP44510 LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 1892633 ABUS TVIP44510 LAN IP CCTV camera 2560 x 1440 p
Information
Information 1892633 ABUS TVIP44510 LAN IP CCTV camera 2560 x 1440 p
Description
With a very high, detailed resolution of 2560 x 1440 pixels, the TVIP44510 4 MPX mini-dome camera records 25 pictures per second and delivers a pin-sharp monitoring for use at home or in the office. The robust and weather-proof housing with protection class IP67 allows the dome camera to be operated both indoors and outdoors.
Ideal location: Entrance area
The camera is ideally suited for monitoring input areas thanks to the built-in sensors for motion and the powerful True WDR function for backlight compensation. It also has integrated infrared LEDs that are activated in the dark. The installation is done without cable mess: By means of power supply via the network cable (PoE). The integrated microSD card slot (back-up) is used for video recording in the camera.
Worldwide access to live images
The mobile access to live images is done via the web and especially comfortably via the app via the mobile phone or tablet. The camera also offers the option of sending the video data via e-mail. The WPS button is used for the simple setup of the necessary WLAN connection
This text is machine translated.
Features
- Detailed QHD (4MPx) resolution with 2560 x 1440 pixels at 25 fps
- True WDR image optimization
- built-in software motion detection
- with H. 265 Plus 6 times longer recording
- integrated IR LEDs for best inspection properties
- Sending images via e-mail
- Web and mobile access to live images via IPCam Plus app and Browser
- PoE (Power over Ethernet)-enabled
- microSD card slot
- Recording modes: Manual / schedule / motion detection / alarm
- WDR, BLC, 3D DNR, IR swivel filter
- Auto white balance, motion detection
- Network protocols: TCP/IP/ICMP/HTTP/HTTPS/FTP/DHCP/DNS/DDNS/RTP/RTSP/RTCP/PPPOE/NTP/UPNP/SMTP/IPV6
- LANGUAGE OSD: DE, UK, FR, NL, DK, IT, PL, ES, SE.
Scope of delivery
- Camera
- POWER SUPPLY 12 V DC/1 A
- Network cable, 1 m
- Drillhole template
- Fitting Material
- CD.






