ABUS CO2WM110 Gas detector mains-powered, rechargeable detects Carbon dioxide
Carbon dioxide measurements prevent discomfort, headaches and an excessive number of aerosols in the room - and set up our AIRSECURE CO2 detector.With our AIRSECURE CO2 detector, you will not be able to give bad air a chance! They also prevent possib…
Carbon dioxide measurements prevent discomfort, headaches and an excessive number of aerosols in the room - and set up our AIRSECURE CO2 detector.With our AIRSECURE CO2 detector, you will not be able to give bad air a chance! They also prevent possib…
AIRSECURE CO2WM110
Carbon dioxide measurements prevent discomfort, headaches and an excessive number of aerosols in the room - and set up our AIRSECURE CO2 detector.
With our AIRSECURE CO2 detector, you will not be able to give bad air a chance! They also prevent possible consequences of too high a concentration of carbon dioxide, such as headaches, nausea, general malaise, irritated mucous membranes or a significantly increased number of aerosols in the breathing air. The latter may, for example, increase the risk of infection within the room.
The ABUS AIRSECURE reliably warns against increased CO2 concentrations in indoor areas, temperature and humidity. The sensor has a service life of ten years. The AIRSECURE can be mounted on the wall as well as placed on drawers, tables or similar mobile. In addition to the large OLED display, an LED color display and an acoustic alarm are integrated.
This text is machine translated.
Highlights & Details
- Warns reliably against increased indoor CO₂ concentrations
- CO₂ measurement range 0 - 5000 ppm
- Display: CO₂, temperature, humidity, date and time
- LED color display
Facts
- Power supply: AC adapter Input: AC 100~240V Output: DC 5V / 1A (Micro USB)
- Backup battery: Li-Ion 3.7 V
- Alarm log: 200 messages
- For detection of CO2 concentrations indoors
- Display of temperature and humidity
- Wall or stand mounting
Delivery
- AIRSECURE
- Screws and rawlplugs
- USB cables, adapters
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Gas detectors