ABUS Performance Line 2MPx Mini Dome TVIP42562 Wi-Fi IP CCTV camera 1920
The IP Performance Line 2MPx Mini Dome is a discreet surveillance camera for outdoor and indoor use due to its compact dimensions.Discreet full HD 24/7 outdoor surveillanceThe IP Mini Dome delivers video streams in 2 MPX resolution with up to 30 fram…
The IP Performance Line 2MPx Mini Dome is a discreet surveillance camera for outdoor and indoor use due to its compact dimensions.Discreet full HD 24/7 outdoor surveillanceThe IP Mini Dome delivers video streams in 2 MPX resolution with up to 30 fram…
Wi-Fi IP-Dome camera;1920 x 1080 p;ABUSPerformance Line 2MPx Mini Dome;TVIP42562Outdoors
The IP Performance Line 2MPx Mini Dome is a discreet surveillance camera for outdoor and indoor use due to its compact dimensions.Discreet full HD 24/7 outdoor surveillanceThe IP Mini Dome delivers video streams in 2 MPX resolution with up to 30 frames/s. The weather-proof IP66 housing allows outdoor use, integrated IR LEDs for day and night use. The camera can be accessed at any time via the app.For maximum flexibilityThe IP Mini Dome offers maximum flexibility in planning and installation of video surveillance projects. The IP Mini Dome IPCB42510A with a 2.8 mm fixed lens is ideal for wide-angle surveillance scenes.Recording and compatibilityRecording is done either on an ABUS recorder or locally on a microSD card.Convenient commissioningThe IP Mini Tube is mounted on the ceiling or optionally on the wall. For this purpose, we recommend the ABUS installation box (TVAC31480), with which a protected cabling on wall or ceiling is possible. For easy and quick commissioning in the network, the free software "ABUS IP Installer" is available. This finds the camera quickly and easily in the network and supports with the start-up.
This text is machine translated.
Highlights & Details
- 2 MPX (Full HD 1080p) 1920 x 1080 @ 30 fps2.8 mm fixed lensProgressive scan CMOS
Facts
- Progressive scan CMOSUltra low light performance for excellent results in low lightWeatherproof housing (IP67)Supports H.264, H.264, MJPEG (incl. Dynamic GOP)MicroSD card slot for internal data storageNoise suppression: 3D DNRAlarm: E-mail, NAS, FTPNumber of users: 32White balance: AWB, manualSupported browsers: IE11, Mozilla Firefox, Google Chrome, MS EdgeWith loudspeakerDay/night switching: ICR/color/B/W.
Delivery
- IP mini dome 2 MPX
- Power supply unit
- User manual.
Comments
Please order memory card separately.Customer reviews
Similar products
See and discover other items from category IP Cameras