ABUS TVVR36301 Performance Line 4-channel Network video recorder
NVR with clever design & a large range of functionsIn operation, retail shop or at home: The recorder is easy to put into operation, can be positioned flexibly and stores as required.The network video recorder (NVR) records video data from up to 4 …
NVR with clever design & a large range of functionsIn operation, retail shop or at home: The recorder is easy to put into operation, can be positioned flexibly and stores as required.The network video recorder (NVR) records video data from up to 4 …
ABUS 4-channel network video recorder
NVR with clever design & a large range of functionsIn operation, retail shop or at home: The recorder is easy to put into operation, can be positioned flexibly and stores as required.The network video recorder (NVR) records video data from up to 4 connected IP cameras: Simply integrate a 3.5-inch hard disk (accessory) – and the video images can be stored and displayed in Ultra HD resolution. Also convenient: The NVR can be placed as needed, in a server cabinet, or simply next to the monitor from which it is operated. A very good basis for building a compact and professional surveillance system.Efficient commissioning & video surveillanceAll functions are accessed locally and remotely via an established user interface. Smart modes help you to quickly and efficiently search scenes. The strong data compression (H.264-Plus up to 4 times more efficient than H.264) ensures efficient storage utilization. Thus, according to requirements and depending on the configuration, it is possible to record for weeks or months – e.g. by manual triggering or motion detection. Even the commissioning is kept slim: Connect the NVR to the network and call up the user interface via PC and browser, or simply connect it with a separate monitor – after a short time the first live image of the cameras can be seen. Individual settings are also made quickly.Mobile app accessABUS Link Station-App provides users with, for example Motion alarm a push message. The app's Pro version offers unlimited mobile access. With the Lite version free: Up to 60 minutes/month data stream (live view/playback).
This text is machine translated.
Highlights & Details
- Integrate 4 IP cameras with up to 4K resolutionSlim start-up in a few minutes directly via monitor, or via PC/browserSupports simultaneous display of all live streams on one monitor (Multi-View)Quickly find searched scenes/recordings through clear playback view
Facts
- Reliably stores video data from up to 4 IP cameras with 4K resolution (8 MP, Ultra HD); supports simultaneous display of all live images with Full HD resolution (2 MP, 1080p) on one monitor (Multi-View)Integration of cameras from different manufacturers as requiredQuickly find the scene you're looking for with a clear playback view; stores up to 10 TB on a 3.5-inch HDD hard drive (accessory); strong H. 265 Plus video compression for longer recording (depending on the camera)Lean commissioning in a few minutes via PC/browser, or directly via monitor as well as with the help of free ABUS IP-Installer software (searches in the network for IP addresses of connected devices)Established user interface for configuration (motion detection, schedules, etc.); alarm on demand via alarm tone on the NVR, screen display (on-screen display/OSD signal), e-mail and/or push message on the appEasy integration into a server rack (standard height 1U) using a shelf (accessories); place on a level surface as required, e.g. close to the monitor, from which users operate the recorder (quiet operation, without fans)Convenient management of several recorders on a central PC via free Central Monitoring Station software (ABUS CMS); up to 256 recorders and 1,024 cameras, if required in the technology mix (IP, Analogue HD)Easy mobile access to live streaming and recordings with smartphone/tablet via ABUS Link Station app.
Delivery
- 1 x 4-channel network video recorder
- 1 x power supply including EU, AU and UK adapter
- 1 x USB wireless mouse
- 1 x 1 m network cable, 1 x user manual
- 2 x size AAA batteries
- Screws and tools.
System Requirements
- Windows, iOS, Android
Comments
Hard drive not included.Customer reviews
Similar products
See and discover other items from category Network Video Recorder (NVR)