
Highlights & Details
AccuLux AutoLux LED 12 & 24 V
- For 12 & 24 V
- Always at hand and at the same place
- Pre-focussed light through institute-calculated lens optics
- Uniform and clearly demarcated light cone
- Can be used in the cigarette badges or on-board power socket, no overcharging possible
Technical specifications
- Light strength about 30000 mcd
- Built-in NiMH rechargeable battery, 4.8 V, 20 mAh
- Charging time at empty accumulator approx. 15 h
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
0.75 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Weight
35 g
- Dim
(Ø x L) 28 mm x 83 mm
- No. of bulbs
1
- Operating voltage
12 V
- Weight, information
incl. rechargeable battery
- Material
Plastic
- Length
83 mm
- (Ø)
28 mm
- Waterproof
No
Documents & Downloads
Datasheet
Datasheet 376897 AccuLux AutoLux LED 12 & 24 V 499082 LED (monochrome) Mini torch rechargeable 0.75 h 35 g
User & Safety Instructions
User & Safety Instructions 376897 AccuLux AutoLux LED 12 & 24 V 499082 LED (monochrome) Mini torch rechargeable 0.75 h 35 g
Security datasheet
Security datasheet 376897 AccuLux AutoLux LED 12 & 24 V 499082 LED (monochrome) Mini torch rechargeable 0.75 h 35 g
Description
This text is machine translated.
Scope of delivery
- AutoLux
- User manual.



