
Highlights & Details
Round Cell Charger
- Suitable for NiCd, NiMH and Li-Ion batteries
- Fast and normal battery test function
- 4 charging currents can be set
- USB output for charging of, for example, a Smartphone
Technical specifications
- Charging current 300, 500, 700, 1000 mA
- USB output 1000 mA
- Matching rechargeable battery
NiCd
NiMH
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
10340
10350
10440
10500
12500
12650
13500
13650
14500
14650
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
2
- Operating voltage
100 - 240 V
- Max. charging current per slot
1000 mA
- Charger features
Faulty battery detection
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Powered by in-car outlet (12 V)
Selectable charging current
Battery voltage based auto switch-off
Battery temperature monitoring
Show more
- Charging time for AAs
130 Min.
- Width
92 mm
- Height
34 mm
- Depth
159 mm
- Weight
200 g
- Dim
(W x H x D) 92 x 34 x 159 mm
Documents & Downloads
Datasheet
Datasheet 1383145 AccuPower IQ338 Charger for cylindrical cells NiCd, NiMH, Li-ion 10340, 10350, 10440, 10500, 12500, 12650, 13500, 13650,
User & Safety Instructions
User & Safety Instructions 1383145 AccuPower IQ338 Charger for cylindrical cells NiCd, NiMH, Li-ion 10340, 10350, 10440, 10500, 12500, 12650, 13500, 13650,
Description
The device is easy to use. Just insert the batteries and leave everything else to the charger. But there are also programs such as, for example, discharged or test to select.
This text is machine translated.
Features
- Microprocessor-controlled
- Battery voltage based auto switch-off
- Individual slot monitoring
- 4 charging currents can be set
- Automatic trickle charge
- USB output
- Fast and normal battery test function
- Discharge function
- Temperature monitoring
- Detects defect or incorrectly inserted batteries
- Overcharge protection
- Backlit LC display
Scope of delivery
- Charger · User manual.
- This text is machine translated.









