Acer Aspire 3 39.6 cm (15.6 inch) Laptop Intel Core i7 i7-1065G7 8 GB 512 GB SSD Intel Iris Plus Graphics Windows® 10

  • Item no.: 2299199
  • Manufacturer no.: NX.HS5EV.00K
  • EAN: 4710886104896

Acer Aspire 3 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2299199
  • Manufacturer no.: NX.HS5EV.00K
  • EAN: 4710886104896

Acer Aspire 3 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-1065G7 processor 1.30 GHz (Up to 3.90 GHz turbo boost)
CPU series Intel Core i7
Processor/type i7-1065G7
Processor generation 10th Gen (Amber Lake Y)
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Turbo frequency (max.) 3.90 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel Iris Plus Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.0
Mobile internet WiFi
Fingerprint No
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
Interfaces HDMI™ , LAN (10/100 Mbps) , USB3.1 (Gen 1) , USB 2.0 , Wi-Fi , Bluetooth , Audio stereo (3.5 mm jack)
Colour Black
Width 363.4 mm
Height 19.95 mm
Depth 247.5 mm
Weight 1.9 kg
Battery / technology Li-Ion rechargeable battery (2 cells / 4800 mAh / 36.7 Wh)
Operating time (max.) 8.5 h
Software included Microsoft Office 2019 Link (30-day trial download link) , Acer Care , Acer portal
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-1065G7 processor 1.30 GHz (Up to 3.90 GHz turbo boost)
CPU series Intel Core i7
Processor/type i7-1065G7
Processor generation 10th Gen (Amber Lake Y)

Frequently bought together

Similar products

See and discover other items from category Laptops