Acer Aspire C27-865 68.6 cm (27 inch) All-in-one PC Intel® Core™ i5 i5-8250U 8 GB 1000 GB SSD Intel UHD Graphics 620 Wi

  • Item no.: 2203346
  • Manufacturer no.: DQ.BCNEG.011
  • EAN: 4710180498134

Acer Aspire C27-865 All-in-one PC 68.6 cm Black, Silver

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2203346
  • Manufacturer no.: DQ.BCNEG.011
  • EAN: 4710180498134

Acer Aspire C27-865 All-in-one PC 68.6 cm Black, Silver

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Eighth generation Intel® Core™ i5
CPU series Intel® Core™ i5
Processor/type i5-8250U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 1000 GB
SSD 1 type SSD
SSD 1000 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
Interfaces Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone input , USB 2.0 , USB 3.2 (Gen 1) , LAN (10/100/1000 Mbps) , HDMI™
Colour Black , Silver
Width 615 mm
Height 6.8 mm
Depth 450 mm
PSU power 135 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Eighth generation Intel® Core™ i5
CPU series Intel® Core™ i5
Processor/type i5-8250U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs