Acer Aspire XC-886 Desktop PC Intel Core i5 9400 8 GB 512 GB SSD Intel UHD Graphics 630 Windows® 10 Home

  • Item no.: 2236715
  • Manufacturer no.: DT.BDDEG.00Q
  • EAN: 4710180705096

Acer Aspire XC-886 Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2236715
  • Manufacturer no.: DT.BDDEG.00Q
  • EAN: 4710180705096

Acer Aspire XC-886 Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: Acer
  • Standards: PC2001, Energy Star, CB, FCC, BSMI, RoHS, CE
  • Power efficiency: EuP 82+
CPU Intel® Core™ i5-9400
CPU series Intel Core i5
Processor/type 9400
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive SuperMulti DVD burner
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Features Built-in SSD , SSD operating system
Interfaces HDMI™ , LAN (10/100/1000 Mbps) , USB 2.0 , USB3.1 (Gen 1) , USB-C™ USB 3.2 (Gen 2) , Wi-Fi 802.11 b/g/n/a/ac , Audio line in , Audio line out , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 100 mm
Height 330 mm
T 295 mm
Weight 7 kg
PSU power 220 W
Software included Microsoft Office 2019 Trial , Norton Internet Security , Acer Care Center , Acer Configuration Manager , Acer portal
Product type Desktop PC
Operating system (Version) Windows® 10 Home

Technical data

  • Standards: PC2001, Energy Star, CB, FCC, BSMI, RoHS, CE
  • Power efficiency: EuP 82+
CPU Intel® Core™ i5-9400
CPU series Intel Core i5
Processor/type 9400
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers