Technical data
Display (cm) | 35.6 cm |
---|---|
Screen size diagonal (inches) | 14.0 inch |
Display resolution mode | Full HD |
Display properties | LED backlit , Matt |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Celeron® Processor N4100 |
CPU series | Intel® Celeron® |
Processor/type | N4100 |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.4 GHz |
---|---|
CPU cache | 4 MB |
RAM | 4 GB |
RAM type | LPDDR4-RAM |
Graphics card type | Intel HD Graphics |
Graphics card type | 600 |
Hard drive capacity (total) | 64 GB |
Hard drive 1 type | eMMC |
Hard drive | 64 GB |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Fingerprint | No |
Keyboard layout | German, QWERTZ |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.1 (2nd gen) | 2 x |
Interfaces | Headphone jack (3.5 mm) |
Supported memory cards | microSD |
Colour | Silver |
Width | 325.4 mm |
Height | 19.7 mm |
Depth | 232 mm |
Weight | 1.5 kg |
Battery / technology | Li-Ion |
Operating time (max.) | 12.5 h |
Product type | Chromebook |
Highlights & Details
- Display: 35.6 cm 14.0 inch Full HD LED backlit, Matt 1920 x 1080 p
- CPU: Intel® Celeron® N4100 ( 1.1 GHz)
- RAM: 4 GB LPDDR4-RAM
- Memory: 64 GB eMMC
- Graphics card: Intel HD Graphics 600
- Operating system:
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category