Acer Chromebook 714 35.6 cm (14.0 inch) Chromebook Intel Core i5 8250U 8 GB 128 GB eMMC Intel HD Graphics 620 Google C

  • Item no.: 2228670
  • Manufacturer no.: NX.HAWEG.002
  • EAN: 4710180258561

Acer Chromebook 714 Chromebook 35.6 cm Anthracite

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2228670
  • Manufacturer no.: NX.HAWEG.002
  • EAN: 4710180258561

Acer Chromebook 714 Chromebook 35.6 cm Anthracite

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties LED backlit , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-8250U processor
CPU series Intel Core i5
Processor/type 8250U
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.4 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 620
Hard drive capacity (total) 128 GB
Hard drive 1 type eMMC
Hard drive 128 GB
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Fingerprint Yes
Keyboard layout German, QWERTZ
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 2 x
Interfaces Headphone jack (3.5 mm)
Supported memory cards microSD
Colour Anthracite
Width 323 mm
Height 17.7 mm
Depth 238.6 mm
Weight 1.6 kg
Battery / technology Li-Ion
Operating time (max.) 10 h
Product type Chromebook
Operating system (Version) Google Chrome OS

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties LED backlit , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-8250U processor
CPU series Intel Core i5
Processor/type 8250U
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Chromebooks & Netbooks