Acer Enduro T1 ET108-11A-88MN Android 20.3 cm (8 inch) 64 GB Black MediaTek 2.0 GHz
This compact Rugged tablet with an 8-inch (20.2 cm) display and Android operating system has been specifically designed to control smart devices in retail, warehouse and factory environments. This tablet is MIL-STD 810G1 and IP54 certifie…
- Warranty: 24 months
- Manufacturer: Acer
This compact Rugged tablet with an 8-inch (20.2 cm) display and Android operating system has been specifically designed to control smart devices in retail, warehouse and factory environments. This tablet is MIL-STD 810G1 and IP54 certifie…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
Display (cm) | 20.3 cm |
---|---|
Screen size diagonal (inches) | 8 inch |
Display resolution mode | HD |
Display properties | In-plane switching |
Display resolution | 1280 x 800 p |
Display format | 16:10 |
CPU | MediaTek Quad-Core Cortex A73 processor (MT8385) |
CPU series | MediaTek |
Processor/type | Cortex A73 |
Processor cores (No.) | 4 x |
CPU speed | 2.0 GHz |
---|---|
RAM | 4 GB |
RAM type | LPDDR4-RAM |
Memory capacity | 64 GB |
Memory card slots | microSD card |
Features | IP certified , Sprayproof |
Bluetooth | 4.1 |
NFC (Near field communication) | Yes |
Phone function | No |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , microSD , Bluetooth , NFC , Wi-Fi , Headphone jack (3.5 mm) |
Colour | Black |
Width | 227.1 mm |
Height | 11 mm |
Depth | 146.8 mm |
Weight | 0.49 kg |
Operating time (max.) | 9 h |
Product type | Android |
Operating system (Version) | Android™ 9.0 |
Rechargeable battery technology | Li-ion |
Battery capacity | 4600 mAh |
Documents & Downloads
Acer Enduro T1 ET108-11A 88MN
This compact Rugged tablet with an 8-inch (20.2 cm) display and Android operating system has been specifically designed to control smart devices in retail, warehouse and factory environments. This tablet is MIL-STD 810G1 and IP54 certified and has a wide range of optional accessories and programmable buttons to meet a wide range of productive functions in different locations.
Tested according to military standards
The shock-resistant housing has been tested to military standards (MIL-STD 810G) and thus withstands the daily strain. The shock-resistant bumper and reinforced design protect the components, allowing the device to withstand falls from a height of 122 cm. In addition, it is certified according to IP54 for dust and water resistance.
MIL-STD 810G
The standard MIL-STD 810G1 is a series of tests that test the load capacity of products for military use. It is tested at temperatures up to 49 °C and -32 °C, at a drop height of up to 122 cm and vibrations up to 7.7 gs per axle.
IP54
Ingress Protection (IP) is a code that indicates how easily foreign objects (first number) and liquids (second number) can enter the device. 5 means restricted dust protection; 4 means protection against splash water.
Non-reflective display
The Corning® Gorilla® Glass connects to the touch screen without air gap for added durability, readability and responsiveness. The precision and responsiveness of the waterproof 10-point touch display gives you excellent control even with gloves.
Durable, high-contrast display
The display is particularly hardened, so that no scratches, cracks or breaks occur.
Corning® Gorilla® Glass
The glass of the display is directly connected to the underlying touch panel and LCD display, which makes it particularly resistant on the one hand and on the other hand provides better contrast and clearer colors for optimum readability.
Powerful multitasking
With the 4 GB LPDDR4-RAM and the Octa-Core processor (2.0 GHz) several tasks can be processed simultaneously without any problem. Equipped with powerful components, the tablet is well equipped for demanding tasks in the future.
Remote management
Device Agent and Deployment Assistant (DADA) software enables faster simultaneous, device-wide service delivery and system configuration.
Accessories and functions
With accessories such as the included wrist strap and optional barcode scanner, users can get the most out of their tablet and work from anywhere. Two programmable buttons provide quick access to the most important functions and/or software functions. NFC chips can be easily read with the built-in NFC reader.
Wrist strap
Hold and operate your tablet comfortably and securely in one hand. The tight-fitting loop gives you the security that the hand cannot slip out.
Barcode-Scanner
The optional barcode-Scanner2 enables fast and precise scanning of barcodes for professional purposes.
NFC reader
The device can read NFC tags and communicate with other NFC devices on an ad hoc network with peer-to-peer connectivity.
Long battery life
The long battery life of up to 9 hours means that the battery does not need to be charged during the entire working shift. If the device is discharged excessively quickly by power-hungry applications, the included PD (power delivery) quick charger can charge 50% in just 42 minutes via the USB port and 100% in 1 hour 42 minutes.
This text is machine translated.
Highlights & Details
- Display: ()
- CPU: ();
- Memory size: ()
- Operating system:
Facts
- Processor: MediaTek Quad-Core Cortex A73 (MT8385)
- · Display: 8" Multi-Touch HD IPS display
- · MEMORY: 4 GB LPDDR4 RAM
- · Storage: 64 GB eMMC
- · Graphics card: Onboard graphics
- · Operating system: Android™ 9.0
- · dedicated keys
- · Military standard 810G
- · IP54
- · Main camera: Full HD / Front camera: HD.
Delivery
- Wrist strap
- Warranty: 24 months
- Manufacturer: Acer
Comments
1. The test criteria for sand and dust are based on the MIL-STD 810F standard.
2. The availability of these accessories depends on the country and/or region.
3. Battery life varies depending on product configuration, performance settings, and usage.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Tablets, Pro Tablets