Acer Extensa EX215 CTO 39388 39.6 cm (15.6 inch) Laptop AMD A4 A4-9120e 8 GB 256 GB SSD AMD Radeon R4 Windows® 10 Home

  • Item no.: 2250956
  • Manufacturer no.: Extensa 15 (EX215 - CTO 39388)
  • EAN: 4049998657380

Designed for business professionals with everyday computing power and functionality, Extensa 15 notebooks with up to 9 hours of battery life offer everything you need for a comfortable working day. These sleek, lightweight notebooks offer outstanding…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2250956
  • Manufacturer no.: Extensa 15 (EX215 - CTO 39388)
  • EAN: 4049998657380

Designed for business professionals with everyday computing power and functionality, Extensa 15 notebooks with up to 9 hours of battery life offer everything you need for a comfortable working day. These sleek, lightweight notebooks offer outstanding…

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD A4-9120e
CPU series AMD A4
Processor/type A4-9120e
Processor cores (No.) 2 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.2 GHz
RAM
8 GB
RAM type DDR4-SDRAM
Graphics card type AMD Radeon
Graphics card type R4
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVM Express
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.0
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 1 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Width 247.5 mm
Height 19.9 mm
T 363.4 mm
Weight 1.9 kg
Battery / technology Lithium ions;
Operating time (max.) 9 h
Software included Microsoft Windows 10 Home 64Bit MAR , BullGuard Internet Security (free 1 year 3 device license)
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD A4-9120e
CPU series AMD A4
Processor/type A4-9120e
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops