Highlights & Details
Acer Nitro 5 AN515-55-7079 Gaming laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Intel® Core™ i7
- i7-10750H
- Number of cores: 6 x max. 5 GHzRAM: 8 GB;DDR4 RAM512 GB SSD;Nvidia GeForce;GTX1650 Ti;4 GB;GDDR6 RAM;Windows® 10 Home
Technical specifications
- Product type
Gaming laptop
- Type
Nitro 5 AN515-55
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i7
- Processor/type
i7-10750H
- Processor cores (No.)
6 x
- CPU speed
2.60 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
12 MB
8 GB
- RAM / Max. upgrade
32 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Keyboard layout
German, QWERTZ
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
Red
- Width
363.4 mm
- Height
23.9 mm
- Depth
255 mm
- Weight
2.3 kg
- Operating time (max.)
9 h
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
6 x 2.60 GHz / max. 5 GHz
- Display
39.6 cm (15.6 inch)
- Graphics memory
4 GB
- Graphics card type
Nvidia GeForce
- Graphics card type
GTX1650 Ti
- Graphics card memory type
GDDR6 RAM
- PSU power
135 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2301465 Acer Gaming laptop Nitro 5 AN515-55 39.6 cm (15.6 inch) Full HD Intel® Core™ i7 i7-10750H 8 GB RAM 512 GB SSD German, QW