Acer K272HLEbid LED 68.6 cm (27 inch) EEC C (A+ - F) 1920 x 1080 p HD 1080 p 4.00 ms DVI, VGA, HDMI™ VA LED
The environment-friendly Acer K2 monitors are ideal for today's labor-intensive enterprise environments and the daily use of PCs. Breathtakingly efficient very cost-effective - the Acer K2 series offers a smart design, is easy to use, has an unbeliev…
- Warranty: 24 months
- Manufacturer: Acer
The environment-friendly Acer K2 monitors are ideal for today's labor-intensive enterprise environments and the daily use of PCs. Breathtakingly efficient very cost-effective - the Acer K2 series offers a smart design, is easy to use, has an unbeliev…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | HD 1080 p |
Colour | Black |
Image format | 16:9 (1080p) |
Panel technology | VA LED |
Display type | LED display |
Response time | 4.00 ms |
Brightness | 300.00 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.31 mm |
Interfaces | DVI , VGA , HDMI™ |
No. of MiniDPs | 0 x |
No. of DisplayPort | 0 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 0 x |
Power consumption (ON) | 28.5 W |
Power consumption (standby) | 0.35 W |
Energy efficiency rating | C (A+ - F) |
Width | 640 mm |
Height | 463 mm |
Depth | 235 mm |
Weight | 5 kg |
Dim | (W x H x D) 640 x 463 x 235 mm |
Features | Full HD , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Acer K272HLE LED monitor
The environment-friendly Acer K2 monitors are ideal for today's labor-intensive enterprise environments and the daily use of PCs. Breathtakingly efficient very cost-effective - the Acer K2 series offers a smart design, is easy to use, has an unbelievable picture display and minimizes fatigue, at the same time maximizes the productivity.
Performance at a high level
Videos and photos are played back with bright colors and high detail sharpness. The Full HD resolution of 1,920 x 1,080 pixels makes the LCDs the ideal choice for displaying high-definition content. The Acer Adaptive Contrast Management also makes the details much more effective.
Smart design
Depending on the model, the Acer K2 series has a VA panel technology, which not only provides for the clearest and brightest pictures but also guarantees gigantic viewing angles, which enables cooperation on a single screen, without changing the colors, so that everyone sees the same, clear picture.
Smart comfort
The monitors of the Acer K2 series were designed to be installed in every conceivable work environment. Thanks to the ergonomic stand, which can be tilted from -5° to 25°, you can find the perfect position and also have quick access to screen settings with the setting button on the front side.
Breathtaking colors and performance
Performance is not just pure performance. The Acer K2 series uses Acer ComfyView technology to eliminate annoying light reflections, and colors are also displayed even brighter, sharper and at the same time more protective to the eyes thanks to a special polarization material – even in the sharpest working environment. The Acer Adaptive Contrast Management generates an ultra-high contrast of 100 million:1.
Eco friendly efficiency
The move to the paperless office promises numerous benefits such as increased efficiency, space savings, cost reduction and simpler and secure data sharing – not to mention the numerous environmental benefits.
The modern, data-intensive working environment is quite strenuous for the eyes and requires solutions that increase efficiency in the long term and increase comfort, but at the same time also keep the effects on the environment low.
Environmentally friendly
The mercury-free Acer K2 series possesses both the Energy Star 6.0 and the EPEAT Gold certificate, While the LED technology that is used not only offers the highest level of clarity and details, but also reduces the power consumption by up to 68% without losing thereby some reliability.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) HD 1080 p, 1920 x 1080 p
- Response time: 4.00 ms
- Energy efficiency rating: C (A+ - F)
- Interfaces: DVI, VGA, HDMI™
- Full HD, Built-in speakers
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors