Acer KG241P LED 61 cm (24 inch) EEC C (A+++ - D) 1920 x 1080 p Full HD 1 ms Audio line in, Audio line out, HDMI™, DVI, D

  • Item no.: 1765215
  • Manufacturer no.: UM.FX1EE.P01
  • EAN: 4713883789349

Stand with styleThe attractive stand with three tooth saves space on the desk, without losing in elegance.Zero Frame™ designThe Zero Frame™ design provides for an almost seamless appearance, with which you can see more of the most important: the scre…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1765215
  • Manufacturer no.: UM.FX1EE.P01
  • EAN: 4713883789349

Stand with styleThe attractive stand with three tooth saves space on the desk, without losing in elegance.Zero Frame™ designThe Zero Frame™ design provides for an almost seamless appearance, with which you can see more of the most important: the scre…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Audio line-in: 1x
  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms
Brightness 350 cd/m²
Contrast ratio 100000000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Interfaces Audio line in , Audio line out , HDMI™ , DVI , DisplayPort
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 23 W
Power consumption (standby) 0.45 W
Energy efficiency rating
C (A+++ - D)
Width 567 mm
Height 437.6 mm
T 231.8 mm
Weight 4.33 kg
Range of uses Office , Gaming , Home
Features Freesync , Built-in speakers , Full HD
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Audio line-in: 1x
  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors