
Acer Swift 1 SF114-34-P0TA Laptop
Highlights & Details
- 35.6 cm (14 inch)
- Full HD
- 1920 x 1080 Pixel
- In-plane switching, LED backlit, Matt
- Intel® Pentium® Silver
- N6000
- Number of cores: 4 x max. 3.30 GHzRAM: 8 GB;LPDDR4X512 GB SSD;Intel UHD Graphics;Windows® 10 Home
Technical specifications
- Product type
Laptop
- Type
Swift 1 SF114
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
In-plane switching
LED backlit
Matt
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Pentium® Processor N6000
- CPU series
Intel® Pentium® Silver
- Processor/type
N6000
- Processor cores (No.)
4 x
- CPU speed
1.10 GHz
- CPU turbo clock speed (max.)
3.30 GHz
- CPU cache
4 MB
8 GB
- RAM type
LPDDR4X
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Built-in battery
Fingerprint
Multi-gesture TouchPad
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Silver
Aluminium
- Width
322.8 mm
- Height
14.9 mm
- Depth
212.2 mm
- Weight
1.3 kg
- Battery / technology
3220 mAh Li-Ion
- Operating time (max.)
16 h
- Software included
Norton Internet Security (trial)
Microsoft Office 2019 Link (30-day trial download link)
Acer Care Center, Acer Portal
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 1.10 GHz / max. 3.30 GHz
- Display
35.6 cm (14 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349730 Acer Laptop Swift 1 SF114 35.6 cm (14 inch) Full HD Intel® Pentium® Silver N6000 8 GB RAM 512 GB SSD German, QWERTZ Silv



