Acer NITRO VG240Y Gaming screen 60.5 cm (23.8 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, Audio stereo
Impressive large picture frame adeThe Zero Frame design reduces the display frame to the absolute minium. The Optil. with the more from the most important: the screen.Lightning-fast free syncDiscover the advantages of a seamless gaming experience wit…
- Warranty: 24 months
- Manufacturer: Acer
Impressive large picture frame adeThe Zero Frame design reduces the display frame to the absolute minium. The Optil. with the more from the most important: the screen.Lightning-fast free syncDiscover the advantages of a seamless gaming experience wit…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | AH-IPS LED |
Display type | In-plane switching |
Response time | 1 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , VGA , Audio stereo (3.5 mm jack) |
No. of HDMI ports | 2 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 16 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A++ - E) |
Width | 540 mm |
Height | 412 mm |
Depth | 240 mm |
Weight | 4.04 kg |
Dim | (W x H x D) 540 x 412 x 240 mm |
Range of uses | Gaming , Office , Home |
Features | AMD Radeon FreeSync , Full HD , Built-in speakers |
Acer Nitro VG 240 Y Gaming monitor
Impressive large picture frame ade
The Zero Frame design reduces the display frame to the absolute minium. The Optil. with the more from the most important: the screen.
Lightning-fast free sync
Discover the advantages of a seamless gaming experience with Radeon free sync, in lively colors thanks to the IPS and refresh rates of up to 75 Hz.
Stable
This durable stand saves space on the desk, without having to give up elegance and, in addition to the proven design elements of the gaming Nitro series.
Ergonomically
Comfortable monitors for long gaming sessions: with an inclination angle of -5° to 20° yourself and your neck.
Powerful Sound
Two integrated powerful speakers with four watt offer first-class sound quality.
Fast Frames
Thanks to a refresh rate of up to 75 Hz and 1 ms Visual Response Boost technology (ARB), you can experience seamless game play without blurring.
Excellent synchronisation
Radeon free sync finished holpriges game play and faulty frames thanks to liquid performance at practically every frame rate.
Fast adjustments
Simple menu navigation of your monitor settings: Customize your monitor settings simply by mouse click via the display widget software.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A (A++ - E)
- Interfaces: HDMI™, VGA, Audio stereo (3.5 mm jack)
- AMD Radeon FreeSync, Full HD, Built-in speakers
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors