Acer Predator Helios 300 43.9 cm (17.3 inch) Gaming laptop Intel Core i7 i7-10750H 16 GB 1024 GB SSD Nvidia GeForce RT

  • Item no.: 2299198
  • Manufacturer no.: NH.Q9VEV.001
  • EAN: 4710180993738

Acer Predator Helios 300 Gaming laptop 43.9 cm Black, Blue

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2299198
  • Manufacturer no.: NH.Q9VEV.001
  • EAN: 4710180993738

Acer Predator Helios 300 Gaming laptop 43.9 cm Black, Blue

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties In-plane switching , 144 Hz , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-10750H processor 2.60 GHz (Up to 5.0 GHz turbo boost)
CPU series Intel Core i7
Processor/type i7-10750H
Processor generation 10th Gen (Amber Lake Y)
Processor cores (No.) 6 x
CPU speed 2.6 GHz
Turbo frequency (max.) 5.0 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX 2060
Graphics memory 6 GB
Graphics card memory type GDDR6 RAM
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection PCIe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Fingerprint No
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 2 x
Interfaces HDMI™ , LAN (10/100/1000 Mbps) , DisplayPort , USB 3.2 (Gen 1) , USB 3.2 (Gen 2) , Wi-Fi , Bluetooth , Audio stereo (3.5 mm jack)
Colour Black , Blue
Width 403.5 mm
Height 24.7 mm
Depth 280 mm
Weight 2.9 kg
Battery / technology Li-Ion rechargeable battery (4 cells / 3815 mAh / 58.7 Wh)
Operating time (max.) 6 h
Software included Microsoft Office 2019 Link (30-day trial download link) , Acer Care , Quick access
Product type Gaming laptop
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties In-plane switching , 144 Hz , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-10750H processor 2.60 GHz (Up to 5.0 GHz turbo boost)
CPU series Intel Core i7
Processor/type i7-10750H
Processor generation 10th Gen (Amber Lake Y)

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)