Acer PREDATOR X34P Gaming screen 86.4 cm (34 inch) EEC C (A++ - E) 3440 x 1440 p UWQHD 4 ms HDMI™, DisplayPort, USB 3.0

  • Item no.: 1713918
  • Manufacturer no.: UM.CX0EE.P01
  • EAN: 4713883391726

Very smoothly.Get yourself the gaming pleasure, you have always dreamed of and the everything as lubricated is running.Zero FrameThanks to the zero frame designs, several curved monitors ideal build up next to each other for a yet more realistic gami…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1713918
  • Manufacturer no.: UM.CX0EE.P01
  • EAN: 4713883391726

Very smoothly.Get yourself the gaming pleasure, you have always dreamed of and the everything as lubricated is running.Zero FrameThanks to the zero frame designs, several curved monitors ideal build up next to each other for a yet more realistic gami…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Speaker power: 2 x 14 W
Product type Gaming screen
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Black
Image format 21:9
Panel technology IPS LCD
Display type LED backlit
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 172 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , USB 3.0
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of USB ports 5 x
Power consumption (ON) 66 W
Power consumption (standby) 0.5 W
Energy efficiency rating
C (A++ - E)
Width 817 mm
Height 570.7 mm
T 299 mm
Weight 9.80 kg
Range of uses Gaming
Features Curved , Height adjustable , Built-in speakers , WQHD resolution , G-Sync
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Speaker power: 2 x 14 W
Product type Gaming screen
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Black
Image format 21:9
Panel technology IPS LCD
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors