Acer Predator XB271HUbmiprz LED 68.6 cm (27 inch) EEC B (A+ - F) 2560 x 1440 p WQHD 4 ms DisplayPort, HDMI™, USB 3.0 IPS

  • Item no.: 1408876
  • Manufacturer no.: UM.HX1EE.005
  • EAN: 4713392260216

Revolutionary gaming performanceWith the new displays of the Predator XB-series bring the ultimate gaming experience at home. Numerous high-tech features, such as the NVIDIA G-SYNC™ technology, the response time of only 4 ms, a frame rate of 144 Hz, …

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1408876
  • Manufacturer no.: UM.HX1EE.005
  • EAN: 4713392260216

Revolutionary gaming performanceWith the new displays of the Predator XB-series bring the ultimate gaming experience at home. Numerous high-tech features, such as the NVIDIA G-SYNC™ technology, the response time of only 4 ms, a frame rate of 144 Hz, …

  • Warranty: 24 months
  • Manufacturer: Acer
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Red
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 4 ms
Brightness 350 cd/m²
Contrast ratio 100000000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces DisplayPort , HDMI™ , USB 3.0
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of USB ports 4 x
Power consumption (ON) 71.5 W
Power consumption (standby) 0.45 W
Energy efficiency rating
B (A+ - F)
Width 624 mm
Height 401 mm
Depth 245 mm
Weight 11 kg
Features G-Sync , Height adjustable , Portrait view (pivot) , Built-in speakers
Height-adjustable to 150 mm

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Red
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors