Technical data
Type | Spin 1 SP111 |
---|---|
Display (cm) | 29.5 cm |
Screen size diagonal (inches) | 11.6 inch |
Display resolution mode | HD |
Display resolution | 1366 x 768 p |
Display format | 16:9 |
CPU series | Intel® Pentium® |
Processor/type | N5030 |
Processor cores (No.) | 4 x |
CPU speed | 1.10 GHz |
Turbo frequency (max.) | 3.1 GHz |
---|---|
CPU cache | 4 MB |
RAM | 4 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel UHD Graphics |
Graphics card type | 605 |
SSD 1 type | SSD |
SSD | 64 GB |
SSD connection | eMMC |
SSD size (total) | 64 GB |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.0 |
Keyboard layout | German, QWERTZ |
Interfaces | Wi-Fi 802.11 b/g/n/a/ac |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.0 ports | 1 x |
Supported memory cards | microSD |
Colour | Black |
Width | 291 mm |
Height | 17.1 mm |
Depth | 202 mm |
Weight | 1.35 kg |
Battery / technology | Li-Ion rechargeable battery (2 cells / 4670 mAh / 36 Wh) |
Operating time (max.) | 10 h |
Operating system (Version) | Windows® 10 Home in S Mode |
Product type | Laptop |
PSU power | 45 W |
Acer Spin 1 SP111-33-P60L Laptop
Highlights & Details
- Display: 29.5 cm (11.6 inch) HD 1366 x 768 p
- CPU: Intel® Pentium® N5030 (4 x 1.10 GHz)
- RAM: 4 GB DDR4 RAM
- Memory size: 64 GB SSD
- Graphics card :Intel UHD Graphics 605
- Operating system: Windows® 10 Home in S Mode
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops