Acer SP111-33-P084 Laptop
Highlights & Details
- Display: 29.5 cm (11.6 inch) HD 1366 x 768 p
- CPU: Intel® Pentium® Silver N5030 (4 x 1.1 GHz)
- RAM: 4 GB LPDDR4-RAM
- Memory size: 64 GB SSD
- Graphics card :Intel UHD Graphics 605
- Operating system: Windows® 10 Home in S Mode
Delivery
- Power adapter
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops