Acer Swift 1 SF114 35.6 cm (14 inch) Full HD Laptop Intel® Pentium® N5030 4 GB RAM 256 GB SSD Intel UHD Graphics 605 A

  • Item no.: 2308438
  • Manufacturer no.: NX.A3FEV.003
  • EAN: 4710886120926

Acer SF114-33-P75P Laptop 35.6 cm Aluminium , Blue

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2308438
  • Manufacturer no.: NX.A3FEV.003
  • EAN: 4710886120926

Acer SF114-33-P75P Laptop 35.6 cm Aluminium , Blue

  • Warranty: 24 months
  • Manufacturer: Acer
Type Swift 1 SF114
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Pentium®
Processor/type N5030
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 3.1 GHz
CPU cache 4 MB
RAM
4 GB
RAM type LPDDR4-RAM
Graphics card type Intel UHD Graphics
Graphics card type 605
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
SSD size (total) 256 GB
Built-in speakers Yes
Fingerprint Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Keyboard layout German, QWERTZ
Interfaces Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm)
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Colour Aluminium , Blue
Width 322.8 mm
Height 14.9 mm
Depth 212.2 mm
Weight 1.3 kg
Battery / technology Li-Ion rechargeable battery (4 cells / 3220 mAh / 48 Wh)
Operating time (max.) 16 h
Operating system (Version) Windows® 10 Home
Product type Laptop
PSU power 45 W

Technical data

Type Swift 1 SF114
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Pentium®
Processor/type N5030
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops