Acer Veriton S480G Desktop PC Refurbished (very good) Intel® Celeron® E3400 4 GB 320 GB HDD Windows® 10 Home

  • Item no.: 2206313
  • Manufacturer no.: VERITON -S480G-REFURB
  • EAN: 4064161012926

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2206313
  • Manufacturer no.: VERITON -S480G-REFURB
  • EAN: 4064161012926

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Acer
Product type Desktop PC
CPU Intel Celercon E3400
CPU series Intel® Celeron®
Processor/type E3400
Processor cores (No.) 2 x
CPU speed 2.6 GHz
RAM
4 GB
RAM type DDR3 RAM
No. of memory slots 2
RAM / Max. upgrade 8 GB
Hard drive capacity (total) 320 GB
Hard drive 1 type HDD
Hard drive 320 GB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD drive
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 10 x
No. of VGA ports 1 x
Interfaces DVI , VGA , USB 2.0 , PS/2 , LAN (10/100/1000 Mbps) , Audio line in , Audio line out , Headphone/mic combo jack (3.5 mm)
Colour Grey
Width 135 mm
Height 335 mm
Depth 395 mm
Software included BullGuard Internet Security 1 year for 3 devices , Backup software Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Home
Product condition
Refurbished (very good)

Technical data

Product type Desktop PC
CPU Intel Celercon E3400
CPU series Intel® Celeron®
Processor/type E3400
Processor cores (No.) 2 x
CPU speed 2.6 GHz
RAM
4 GB
RAM type DDR3 RAM
No. of memory slots 2
RAM / Max. upgrade 8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs